Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Miniature Circuit Breaker, B, 16A, 440V, IP202CCS471001R0165

2CCS471001R0165 - Miniature Circuit Breaker, B, 16A, 440V, IP20, ABB

Distrelec Article Number: 302-38-993
Manufacturer Part Number: 2CCS471001R0165

No longer available. View product category

Miniature Circuit Breaker, B, 16A, 440V, IP20

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
B 
10 kA
DIN Rail Mount 
69 mm
III 
Series:SMISSLINE Classic
Standards Met:EN/IEC 60898-1

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH RegulationNo SVHC

Additional information

Country of origin Switzerland (CH)
Manufacturer ABB
Gross weight (incl. package) 426 Gram
Dimensions (incl. package) 101 x 185 x 89 MM
Customs number 8536.2020
UNSPSC (v5.03) 39121617
EAN 7612270105397