Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Miniature Circuit Breaker K, 10A, 440V, IP20 / IP402CDS272061R0427

2CDS272061R0427 - Miniature Circuit Breaker K, 10A, 440V, IP20 / IP40, ABB

Distrelec Article Number: 302-42-360
Manufacturer Part Number: 2CDS272061R0427
Miniature Circuit Breaker K, 10A, 440V, IP20 / IP40

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
K 
10 kA
DIN Rail Mount 
35 mm
III 
Series:S202
Standards Met:CSA 22.2IEC/EN 60947UL 1077

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • For securing sockets with standard current peaks and for line protection
  • Other data as in series S 200-B

Legislation and compliance

REACH RegulationNo SVHC

Additional information

Country of origin Germany (DE)
Manufacturer ABB
Gross weight (incl. package) 220 Gram
Dimensions (incl. package) 88 x 77 x 35 MM
Customs number 8536.2010
UNSPSC (v5.03) 39121617
EAN 4013614433207