Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Mini Connector Plug 5 Contacts, 6A, 250V, IP4009 0139 70 05
09 0139 70 05 - Mini Connector Plug 5 Contacts, 6A, 250V, IP40, Binder
144-02-757
09 0139 70 05

Mini Connector Plug 5 Contacts, 6A, 250V, IP40

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
682 
Cable Mount 
Brass 
Silver 
85 °C

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Standard miniature circular connectors with reliable contacting
  • Cable plugs and sockets with internal strain relief
  • Fewer individual parts and large wiring space ensure short installation time
  • Mateable with binder 423 series

Legislation and compliance

REACH Regulation
SVHC 7439-92-1 (Lead)

Additional information

Country of origin Germany (DE)
Manufacturer Binder
Gross weight (incl. package) 17 Gram
Dimensions (incl. package) 170 x 145 x 20 MM
Customs number 8536.6953
UNSPSC (v5.03) 39121402