Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Microcontroller ARM® Cortex® M0+ 40MHz 64KB / 4KB HVQFN-32MKE02Z64VFM4

MKE02Z64VFM4 - Microcontroller ARM® Cortex® M0+ 40MHz 64KB / 4KB HVQFN-32, NXP

Distrelec Article Number: 302-93-766
Manufacturer Part Number: MKE02Z64VFM4
New to us
Microcontroller ARM® Cortex® M0+ 40MHz 64KB / 4KB HVQFN-32

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
ARM® Cortex® M0+ 
32 Bit
RISC 
Kinetis 
40 MHz

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH RegulationNo SVHC

Additional information

Country of origin China (CN)
Manufacturer NXP
Gross weight (incl. package) 0.5 Gram
Dimensions (incl. package) 20 x 20 x 2 MM
Customs number 8542.3100
UNSPSC (v5.03) 32101628