Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
LED Spotlight, 2.1W, 700mA, 3.4V, InfraredILI-IO01-85SL-SC201.

ILI-IO01-85SL-SC201. - LED Spotlight, 2.1W, 700mA, 3.4V, Infrared, Intelligent LED Solutions

Distrelec Article Number: 302-96-131
Manufacturer Part Number: ILI-IO01-85SL-SC201.
Offer
LED Spotlight, 2.1W, 700mA, 3.4V, Infrared

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
2.1 W
560 mW
3.4 V
DC 
700 mA

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH RegulationNo SVHC

Additional information

Country of origin United Kingdom - Mainland (GB)
Gross weight (incl. package) 52 Gram
Dimensions (incl. package) 150 x 125 x 30 MM
Customs number 8531.2000
UNSPSC (v5.03) 32111503