Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
LED Reflector Bulb PAR16 2.6W 230V 2700K 230lm GU10 52mm4058075608214

4058075608214 - LED Reflector Bulb PAR16 2.6W 230V 2700K 230lm GU10 52mm, Osram

Distrelec Article Number: 302-38-069
Manufacturer Part Number: 4058075608214
Energy Efficiency Label
LED Reflector Bulb PAR16 2.6W 230V 2700K 230lm GU10 52mm

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
2.6 W
GU10 
230 lm
2700 K
F 

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Low energy consumption
  • Easy replacement of halogen lamps due to compact full glass design and single optic
  • Instant 100 % light, no warm-up time
  • Ideal for economical spotlighting

Legislation and compliance

REACH RegulationNo SVHC

Additional information

Country of origin China (CN)
Manufacturer Osram
Gross weight (incl. package) 43.2 Gram
Dimensions (incl. package) 50 x 50 x 62 MM
Customs number 8539.5200
UNSPSC (v5.03) 32111503
EAN 4058075608214