Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
LED Driver IC 20V 1A SOT-23-5FAN5331SX

FAN5331SX - LED Driver IC 20V 1A SOT-23-5, onsemi

Distrelec Article Number: 302-40-257
Manufacturer Part Number: FAN5331SX
New to us
LED Driver IC 20V 1A SOT-23-5

Image is for illustrative purposes only. Please refer to product description.

10 min order
Product specifications
Step-Up 
1 
1.6 MHz
2.7 V
5.5 V

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

RoHS
Under Review. Learn more
REACH RegulationNo SVHC

Additional information

Country of origin Philippines (PH)
Manufacturer onsemi
Gross weight (incl. package) 0.01 Gram
Dimensions (incl. package) 8 x 5 x 2 MM
Customs number 8542.3900
UNSPSC (v5.03) 32101619