Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
LED Driver, DALI Dimmable CV, 100W 4.17A 24V IP66RND 500-00050

RND 500-00050 - LED Driver, DALI Dimmable CV, 100W 4.17A 24V IP66, RND Power

Distrelec Article Number: 302-94-960
Manufacturer Part Number: RND 500-00050
LED Driver, DALI Dimmable CV, 100W 4.17A 24V IP66

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
100 W
24 V
4.17 A
277 V
100 V

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH Regulation
SVHC Lead (7439-92-1)
SCIP SSN516f2c48-c2fe-4bcc-b774-4ab5aae337a7

Additional information

Country of origin China (CN)
Manufacturer RND Power
Gross weight (incl. package) 887 Gram
Dimensions (incl. package) 265 x 100 x 30 MM
Customs number 8504.9000
UNSPSC (v5.03) 32111503
EAN 42764636415