Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
LED Bulb 2.3W 230V 2700K 200lm E14 63mm4058075620254

4058075620254 - LED Bulb 2.3W 230V 2700K 200lm E14 63mm, Osram

Distrelec Article Number: 302-38-084
Manufacturer Part Number: 4058075620254

No longer available. View product category

Energy Efficiency Label
LED Bulb 2.3W 230V 2700K 200lm E14 63mm

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
2.3 W
E14 
200 lm
2700 K
E 

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Robust against vibrations
  • Extremely small dimensions
  • Lower thermal output (compared with the standard reference product)
  • Three year warranty
  • Areas of application: Small designer luminaires, Accent Lighting, Outdoor Applications (only in suitable luminaires), Sewing Machines

Legislation and compliance

REACH RegulationNo SVHC

Additional information

Country of origin China (CN)
Manufacturer Osram
Gross weight (incl. package) 16 Gram
Dimensions (incl. package) 70 x 30 x 30 MM
Customs number 8539.5200
UNSPSC (v5.03) 32111503
EAN 4058075620254