Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Industrial RFID Reader, 960MHz, Ethernet/RS232/RS485, 1.5AR-IN-UHF-5326U-RTC

R-IN-UHF-5326U-RTC - Industrial RFID Reader, 960MHz, Ethernet/RS232/RS485, 1.5A, iDTRONIC

Distrelec Article Number: 302-40-165
Manufacturer Part Number: R-IN-UHF-5326U-RTC
Industrial RFID Reader, 960MHz, Ethernet/RS232/RS485, 1.5A

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
960 MHz
ISO 18000 6C 
1.5 A
Ethernet 
RS232 
RS485 
10 V
Standards Met:EN 60950-1EN 50364

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

RoHS
Under Review. Learn more
REACH Regulation No SVHC

Additional information

Country of origin Italy (IT)
Manufacturer iDTRONIC
Gross weight (incl. package) 500 Gram
Dimensions (incl. package) 110 x 140 x 62 MM
Customs number 8471.9000
UNSPSC (v5.03) 32101619