Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Industrial RFID Reader, 928MHz, RS232 / RS485, 400mAR-IN-UHF-5721U

R-IN-UHF-5721U - Industrial RFID Reader, 928MHz, RS232 / RS485, 400mA, iDTRONIC

Distrelec Article Number: 302-41-938
Manufacturer Part Number: R-IN-UHF-5721U
Offer
Industrial RFID Reader, 928MHz, RS232 / RS485, 400mA

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
928 MHz
ISO 18000 6C 
400 mA
RS232 
RS485 
10 V
Standards Met:EN 60950-1EN 50364FCCCE

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

RoHS
Under Review. Learn more
REACH Regulation No SVHC

Additional information

Country of origin Italy (IT)
Manufacturer iDTRONIC
Gross weight (incl. package) 452 Gram
Dimensions (incl. package) 170 x 130 x 60 MM
Customs number 8471.9000
UNSPSC (v5.03) 32101619