Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Industrial Box PC , RAM 4GB, 16GB eMMCDSBOX-N2-AA-P

DSBOX-N2-AA-P - Industrial Box PC , RAM 4GB, 16GB eMMC, Forecr

Distrelec Article Number: 302-38-585
Manufacturer Part Number: DSBOX-N2-AA-P
Industrial Box PC , RAM 4GB, 16GB eMMC

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Cortex A57 
4 GB
16 GB
eMMC 
Analogue 
Digital 
Ethernet 
HDMI 
M.2 
MicroSD 
RS232 
RS422 
RS485 
USB 3.1 

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • 2 digital inputs
  • 3 digital outputs
  • NVIDIA Jetson Nano processor
  • 4K video decode and display
  • Less than 10W power consumption

Legislation and compliance

REACH Regulation

Additional information

Country of origin Turkey (TR)
Manufacturer Forecr
Gross weight (incl. package) 974 Gram
Dimensions (incl. package) 125 x 110 x 70 MM
Customs number 8471.4100
UNSPSC (v5.03) 23000000