Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Inductor, SMD, 8.2uH, 13MHz, 51mOhmSRP8540A-8R2M

SRP8540A-8R2M - Inductor, SMD, 8.2uH, 13MHz, 51mOhm, Bourns

Distrelec Article Number: 302-42-057
Manufacturer Part Number: SRP8540A-8R2M
Offer
Inductor, SMD, 8.2uH, 13MHz, 51mOhm

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
8.2 uH
±20 % 
Metal Alloy Powder 
51 mOhm
13 MHz

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH RegulationNo SVHC

Additional information

Country of origin China (CN)
Manufacturer Bourns
Gross weight (incl. package) 1.5 Gram
Dimensions (incl. package) 8 x 8 x 4 MM
Customs number 8504.5000
UNSPSC (v5.03) 32121702