Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Indoor Sensor Unit, IR Dome, 1/3" CMOS, 99°, 1920 x 1080, White01001-001

01001-001 - Indoor Sensor Unit, IR Dome, 1/3" CMOS, 99°, 1920 x 1080, White, Axis

Distrelec Article Number: 302-42-460
Manufacturer Part Number: 01001-001
Indoor Sensor Unit, IR Dome, 1/3" CMOS, 99°, 1920 x 1080, White

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
1920 x 1080 
No 
IR Dome 
Angle of view:Horizontal: 53° ... 99°; Vertical: 30° ... 53°
Colour:White
Weight:112 g
Horizontal angle of view:99°
Light sensitivity:0.2 lux
Luminous intensity:F2.0
Height:70 mm
Length:88 mm
Width:88 mm
Image chip:1/3" CMOS
Focal width:6 mm
Camera design:Dome
Dimensions L x W x H:88 x 88 x 70 mm

Select attributes and click search to find other products that match your specification

Product Information

Notes

Order Note

Requires AXIS FA Main Unit

Delivery Note

8 m black cable, mounting brackets

Legislation and compliance

REACH RegulationNo SVHC

Additional information

Country of origin Thailand (TH)
Manufacturer Axis
Gross weight (incl. package) 340 Gram
Dimensions (incl. package) 20 x 170 x 70 MM
Customs number 8525.8900
UNSPSC (v5.03) 45121504
EAN 7331021054318