Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Indoor or Outdoor Camera, Varifocal Lens, Fixed Dome, 1/3" CMOS, 98°, 2560 x 1440, 30m, WhiteECAMIP501

ECAMIP501 - Indoor or Outdoor Camera, Varifocal Lens, Fixed Dome, 1/3" CMOS, 98°, 2560 x 1440, 30m, White, Etiampro

Distrelec Article Number: 302-95-239
Manufacturer Part Number: ECAMIP501
Indoor or Outdoor Camera, Varifocal Lens, Fixed Dome, 1/3" CMOS, 98°, 2560 x 1440, 30m, White

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
2560 x 1440 
Fixed Dome 
IP 67 
Angle of view:Vertical: 53°
Colour:White
Weight:360
Horizontal angle of view:98°
Light sensitivity:0.01 lux
Luminous intensity:F2.0
Height:
Length:
Width:
Image chip:
Interface:
Focal width:
IR light-compatible:
Range:
Storage type:
Dimensions L x W x H:

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH RegulationNo SVHC

Additional information

Country of origin China (CN)
Manufacturer Etiampro
Gross weight (incl. package) 983 Gram
Dimensions (incl. package) 185 x 170 x 150 MM
Customs number 8525.8900
UNSPSC (v5.03) 45121504
EAN 5410329736279