Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Indoor or Outdoor Camera, PTZ Dome, 1/2.8" CMOS, 58.3°, 1920 x 1080, White01681-001

01681-001 - Indoor or Outdoor Camera, PTZ Dome, 1/2.8" CMOS, 58.3°, 1920 x 1080, White, Axis

Distrelec Article Number: 302-42-558
Manufacturer Part Number: 01681-001
Indoor or Outdoor Camera, PTZ Dome, 1/2.8" CMOS, 58.3°, 1920 x 1080, White

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
1920 x 1080 
Two-Way 
PTZ Dome 
IK10 
IP 66 
Angle of view:Horizontal: 2.4° ... 58.3°; Vertical: 1.4° ... 35.5°
Colour:White
Weight:2.5 kg
Horizontal angle of view:58.3°
Light sensitivity:0.1 lux
Luminous intensity:F4.0
Height:217 mm
Length:188 mm
Width:188 mm
Image chip:1/2.8" CMOS
Interface:DCRJ45
Focal width:137.6 mm
Zoom:32x Optical; 12x Digital
Camera design:Dome
Storage type:microSDSD
Dimensions L x W x H:188 x 188 x 217 mm

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH RegulationNo SVHC

Additional information

Country of origin Thailand (TH)
Manufacturer Axis
Gross weight (incl. package) 3230 Gram
Dimensions (incl. package) 390 x 230 x 230 MM
Customs number 8525.8900
UNSPSC (v5.03) 45121504
EAN 7331021066410