Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Headlamp, LED, 2x AA, 200lm, 120m, IP67, Black502193

502193 - Headlamp, LED, 2x AA, 200lm, 120m, IP67, Black, Ledlenser

Distrelec Article Number: 302-38-228
Manufacturer Part Number: 502193
Headlamp, LED, 2x AA, 200lm, 120m, IP67, Black

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
200 lm
15 lm
2x AA 
20 h
2 h

Select attributes and click search to find other products that match your specification

Product Information

Notes

Delivery Note

Includes 2x AA batteries

Family Information

  • Advanced Focus System for efficient, precise flood and spot lighting
  • Drop test (drop height): 1.5 m
  • Colour temperature: 6000 ... 7500 K
  • Colour rendering index (CRI): 70

Legislation and compliance

How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling.
REACH Regulation

Additional information

Country of origin China (CN)
Manufacturer Ledlenser
Gross weight (incl. package) 322 Gram
Dimensions (incl. package) 145 x 85 x 120 MM
Customs number 8513.1000
UNSPSC (v5.03) 39111702
EAN 4058205020848