8478959 - Endoscope, 6 x 960mm
Cette image est proposée seulement à titre d'information. Veuillez vous reporter à la description du produit.
8478959 - Endoscope, 6 x 960mm
Sélectionnez les attributs, puis cliquez sur le bouton de recherche pour trouver les autres produits correspondant à vos spécifications
Législation et conformité
Informations relatives à l'article
RS PRO Inspection Camera Head, 6 mm Diameter This RS PRO inspection camera head provides high-quality images of areas that are difficult to inspect or hard to reach. You can use it for the internal inspection of machinery as its six built-in light-emitting diodes (LEDs) provide enough brightness to clearly illuminate dark spaces. The camera's Ingress Protection (IP) rating of IP67 makes it dust-tight and water-resistant, so it's well suited to dirty factory environments and moist conditions. Its polyethylene cover also stands up well to impact, meaning the unit won't be easily damaged by accidental knocks or drops. This material won't rust, which further improves the camera's ability to withstand liquids. As this inspection tool has a flexible gooseneck to bend around components, it's ideally suited to automotive applications. It's Restriction of Hazardous Substances (RoHS) compliant, meaning that it contains only minimal levels of any harmful substances. Features and Benefits - Polyethylene (PE) cover material - For use with RS 847-8947, RS 847-8956, RS 913-1560 and RS 913-1579 - Ingress Protection (IP) rating of IP67 - Restriction of Hazardous Substances (RoHS) compliant