2518569 - Cavalier de court-circuitage, Ouvert, Noir, 1A, Lot de 10 pièces
Cette image est proposée seulement à titre d'information. Veuillez vous reporter à la description du produit.
2518569 - Cavalier de court-circuitage, Ouvert, Noir, 1A, Lot de 10 pièces
Sélectionnez les attributs, puis cliquez sur le bouton de recherche pour trouver les autres produits correspondant à vos spécifications
Législation et conformité
Informations relatives à l'article
RS PRO Shorting Link Female Straight Black Open Top 2 Way 1 Row 2.54 mm Pitch Boasting a female design that's consistent and reliable, this RS PRO shorting link is used to mate with a 0.64 mm² header. Black in colour and straight in orientation, this product is typically used by electricians and computing industry professionals. Ensuring a dependable connection, this open-top shorting link has been fitted with two 3 A-rated tin-plating contacts. These are made from phosphor bronze, while the component's housing is crafted from PBT UL94V-0 (thermoplastic), both making it highly resistant to corrosion. With a pitch of 2.54 mm, the shorting link has a low-profile design, as well as a width of 5.97 mm and depth of 2.44 mm. Finally, its maximum contact resistance is 75 mOhm. Part of our RS PRO PCB (printed circuit board) connector range, this shorting link is used for a variety of board-to-board, bussing and programming requirements. Features and Benefits - Female shorting link - Straight orientation - Open top type - Two contacts - Single row - Phosphor bronze contact material that's resistant to corrosion - Tin contact plating - Maximum contact resistance of 75 mOhm - Length of 4.98 mm - Pitch of 2.54 mm - Depth of 2.44 mm - Black colour


