Borne de recharge pour VE Aura, Type 2, 22kW, 32A130909
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
Remarques
Inclus dans la livraison
Includes:
Aura charging station,
Cable slide with fittings, plugs and screw,
2x keys for the cylinder lock,
2x RFID cards
Information sur la gamme
The Charge Amps Aura is OCPP-compatible and can be connected to preferred cloud service. This charging station allows you to charge two vehicles simultaneously with up to 22 kW per socket. Swedish industrial design that not only charges your electric vehicle, but also adds aesthetic value to your property.
- Compatible with preferred cloud service
- Type 2 connector, 2x 22 kW simultaneously
- Load balancing between sockets
- Easy to install
- ISO 15118-ready
- Made from recycled aluminum
- 3 year warranty
Législation et conformité
RoHS
Conforme
Réglementation REACH Pas de SVHC
Informations relatives à l'article
Ancien numéro d'article
536269
Informations complémentaires
Pays d'origine Suède (SE)
Fabricant Charge Amps
Poids brut (avec emballage) 11300 gramme
Dimensions de l'emballage 390 x 252 x 520 MM
Numéro des douanes 8537.1091
UNSPSC (v5.03) 26121536
EAN 7350084191051