Skip to Header Skip to Main Content Skip to Footer
Les vérins pneumatiques sont utilisés dans les systèmes, processus, et machines automatisés, pour fournir le mouvement et la force nécessaires à l'alimentation du système. Ils sont couramment utilisés dans les applications industrielles, et peuvent être alimentés par de l'air ou des fluides.
Fabricant
Statut du produit
Longueur Min 17 mm 21 mm 23 mm 24 mm 26 mm 27 mm 28 mm 29 mm 30 mm 30.5 mm 31 mm 32 mm 33 mm 34 mm 35 mm 35.5 mm 36 mm 37 mm 38 mm 39 mm 40 mm 41 mm 41.5 mm 42 mm 43 mm 44 mm 45 mm 46 mm 46.5 mm 47 mm 48 mm 48.5 mm 49 mm 50 mm 50.5 mm 51 mm 51.5 mm 52 mm 53 mm 53.5 mm 54 mm 55 mm 56 mm 56.5 mm 57 mm 58 mm 58.5 mm 59 mm 60 mm 61 mm 62 mm 63 mm 64 mm 65 mm 66 mm 66.5 mm 67 mm 68 mm 68.5 mm 69 mm 70 mm 71 mm 72 mm 73 mm 74 mm 75 mm 76 mm 76.5 mm 77 mm 78 mm 78.5 mm 79 mm 80 mm 81 mm 82 mm 83 mm 84 mm 85 mm 86 mm 86.5 mm 87 mm 88 mm 88.5 mm 89 mm 90 mm 92 mm 93 mm 94 mm 95 mm 96 mm 97 mm 98 mm 99 mm 100 mm 101 mm 102 mm 103 mm 104 mm 105 mm 107 mm 109 mm 110 mm 111 mm 112 mm 113 mm 114 mm 115 mm 116 mm 117 mm 118 mm 119 mm 120 mm 121.5 mm 122 mm 123 mm 123.5 mm 124 mm 125 mm 126 mm 127 mm 128 mm 129 mm 130 mm 131 mm 132 mm 133 mm 134 mm 135 mm 136 mm 137 mm 138 mm 140 mm 142 mm 143 mm 144 mm 145 mm 146 mm 146.5 mm 148 mm 148.5 mm 149 mm 150 mm 151 mm 152 mm 153 mm 154 mm 155 mm 156 mm 157 mm 158 mm 159 mm 160 mm 161 mm 163 mm 165 mm 166 mm 168 mm 170 mm 171 mm 172 mm 174 mm 175 mm 176 mm 177 mm 178 mm 179 mm 180 mm 181 mm 182 mm 186 mm 187 mm 188 mm 189 mm 192 mm 193 mm 195 mm 196 mm 197 mm 199 mm 200 mm 201 mm 202 mm 203 mm 204 mm 205 mm 206 mm 207 mm 208 mm 211 mm 212 mm 213 mm 214 mm 215 mm 217 mm 219 mm 224 mm 225 mm 226 mm 227 mm 229 mm 230 mm 231 mm 233 mm 236 mm 237 mm 238 mm 240 mm 242 mm 243 mm 244 mm 245 mm 246 mm 248 mm 250 mm 255 mm 256 mm 257 mm 258 mm 259 mm 260 mm 261 mm 262 mm 263 mm 264 mm 265 mm 268 mm 270 mm 271 mm 274 mm 275 mm 279 mm 280 mm 283 mm 286 mm 288 mm 290 mm 294 mm 295 mm 296 mm 298 mm 300 mm 301 mm 304 mm 305 mm 306 mm 308 mm 310 mm 311 mm 313 mm 315 mm 317 mm 318 mm 320 mm 323 mm 330 mm 333 mm 334 mm 335 mm 336 mm 339 mm 340 mm 343 mm 345 mm 350 mm 352 mm 354 mm 355 mm 357 mm 358 mm 360 mm 361 mm 363 mm 364 mm 370 mm 374 mm 376 mm 378 mm 379 mm 380 mm 384 mm 385 mm 390 mm 392 mm 393 mm 394 mm 395 mm 396 mm 400 mm 405 mm 407 mm 410 mm 411 mm 413 mm 414 mm 415 mm 418 mm 419 mm 420 mm 425 mm 429 mm 430 mm 433 mm 437 mm 438 mm 439 mm 440 mm 444 mm 445 mm 446 mm 450 mm 455 mm 458 mm 460 mm 465 mm 466 mm 468 mm 470 mm 474 mm 476 mm 480 mm 483 mm 485 mm 486 mm 490 mm 494 mm 495 mm 498 mm 500 mm 505 mm 509 mm 510 mm 514 mm 515 mm 520 mm 523 mm 524 mm 525 mm 528 mm 530 mm 537 mm 538 mm 540 mm 541 mm 542 mm 543 mm 545 mm 546 mm 550 mm 553 mm 555 mm 560 mm 563 mm 564 mm 565 mm 570 mm 574 mm 575 mm 579 mm 580 mm 585 mm 590 mm 594 mm 595 mm 600 mm 605 mm 610 mm 615 mm 616 mm 619 mm 620 mm 622 mm 625 mm 626 mm 629 mm 630 mm 633 mm 634 mm 635 mm 640 mm 641 mm 642 mm 645 mm 646 mm 650 mm 654 mm 655 mm 658 mm 660 mm 662 mm 663 mm 665 mm 670 mm 675 mm 677 mm 678 mm 680 mm 685 mm 690 mm 694 mm 695 mm 700 mm 705 mm 710 mm 715 mm 718 mm 720 mm 721 mm 725 mm 730 mm 733 mm 735 mm 737 mm 740 mm 745 mm 750 mm 755 mm 760 mm 765 mm 770 mm 775 mm 776 mm 780 mm 788 mm 790 mm 794 mm 795 mm 796 mm 800 mm 805 mm 810 mm 815 mm 820 mm 825 mm 830 mm 835 mm 837 mm 839 mm 840 mm 841 mm 845 mm 848 mm 850 mm 855 mm 860 mm 862 mm 865 mm 870 mm 875 mm 880 mm 890 mm 895 mm 900 mm 905 mm 907 mm 910 mm 915 mm 920 mm 930 mm 938 mm 939 mm 940 mm 946 mm 950 mm 955 mm 960 mm 964 mm 965 mm 970 mm 975 mm 976 mm 980 mm 984 mm 985 mm 990 mm 995 mm 1000 mm 1.02 m 1.03 m 1.04 m 1.05 m 1.06 m 1.07 m 1.08 m 1.09 m 1.1 m 1.11 m 1.12 m 1.13 m 1.14 m 1.15 m 1.16 m 1.17 m 1.18 m 1.19 m 1.2 m 1.21 m 1.22 m 123 cm 1.24 m 1.25 m 1.26 m 1.27 m 1.28 m 1.29 m 1.3 m 1.31 m 1.32 m 1.33 m 1.34 m 1.35 m 1.36 m 1.37 m 1.38 m 1.39 m 1.4 m 1.41 m 1.42 m 1.43 m 1.44 m 1.45 m 1.46 m 1.47 m 1.48 m 1.49 m 1.5 m 1.51 m 1.52 m 153 cm 1.54 m 1.55 m 1.56 m 1.57 m 1.58 m 1.59 m 1.6 m 1.61 m 1.62 m 1.63 m 1.64 m 1.65 m 1.66 m 1.67 m 1.68 m 1.69 m 1.7 m 1.71 m 1.72 m 1.73 m 1.74 m 1.75 m 1.76 m 1.78 m 1.79 m 1.8 m 1.81 m 1.82 m 1.83 m 1.84 m 1.85 m 1.86 m 1.87 m 1.88 m 1.89 m 1.9 m 1.92 m 1.93 m 1.94 m 1.95 m 1.97 m 1.98 m 1.99 m 2.01 m 2.02 m 2.03 m 2.04 m 2.05 m 2.08 m 2.09 m 2.1 m 2.11 m 2.12 m 2.13 m 2.14 m 2.15 m 2.16 m 2.17 m 2.18 m 2.22 m 2.23 m 2.24 m 2.26 m 2.28 m 2.29 m 2.34 m Max 17 mm 21 mm 23 mm 24 mm 26 mm 27 mm 28 mm 29 mm 30 mm 30.5 mm 31 mm 32 mm 33 mm 34 mm 35 mm 35.5 mm 36 mm 37 mm 38 mm 39 mm 40 mm 41 mm 41.5 mm 42 mm 43 mm 44 mm 45 mm 46 mm 46.5 mm 47 mm 48 mm 48.5 mm 49 mm 50 mm 50.5 mm 51 mm 51.5 mm 52 mm 53 mm 53.5 mm 54 mm 55 mm 56 mm 56.5 mm 57 mm 58 mm 58.5 mm 59 mm 60 mm 61 mm 62 mm 63 mm 64 mm 65 mm 66 mm 66.5 mm 67 mm 68 mm 68.5 mm 69 mm 70 mm 71 mm 72 mm 73 mm 74 mm 75 mm 76 mm 76.5 mm 77 mm 78 mm 78.5 mm 79 mm 80 mm 81 mm 82 mm 83 mm 84 mm 85 mm 86 mm 86.5 mm 87 mm 88 mm 88.5 mm 89 mm 90 mm 92 mm 93 mm 94 mm 95 mm 96 mm 97 mm 98 mm 99 mm 100 mm 101 mm 102 mm 103 mm 104 mm 105 mm 107 mm 109 mm 110 mm 111 mm 112 mm 113 mm 114 mm 115 mm 116 mm 117 mm 118 mm 119 mm 120 mm 121.5 mm 122 mm 123 mm 123.5 mm 124 mm 125 mm 126 mm 127 mm 128 mm 129 mm 130 mm 131 mm 132 mm 133 mm 134 mm 135 mm 136 mm 137 mm 138 mm 140 mm 142 mm 143 mm 144 mm 145 mm 146 mm 146.5 mm 148 mm 148.5 mm 149 mm 150 mm 151 mm 152 mm 153 mm 154 mm 155 mm 156 mm 157 mm 158 mm 159 mm 160 mm 161 mm 163 mm 165 mm 166 mm 168 mm 170 mm 171 mm 172 mm 174 mm 175 mm 176 mm 177 mm 178 mm 179 mm 180 mm 181 mm 182 mm 186 mm 187 mm 188 mm 189 mm 192 mm 193 mm 195 mm 196 mm 197 mm 199 mm 200 mm 201 mm 202 mm 203 mm 204 mm 205 mm 206 mm 207 mm 208 mm 211 mm 212 mm 213 mm 214 mm 215 mm 217 mm 219 mm 224 mm 225 mm 226 mm 227 mm 229 mm 230 mm 231 mm 233 mm 236 mm 237 mm 238 mm 240 mm 242 mm 243 mm 244 mm 245 mm 246 mm 248 mm 250 mm 255 mm 256 mm 257 mm 258 mm 259 mm 260 mm 261 mm 262 mm 263 mm 264 mm 265 mm 268 mm 270 mm 271 mm 274 mm 275 mm 279 mm 280 mm 283 mm 286 mm 288 mm 290 mm 294 mm 295 mm 296 mm 298 mm 300 mm 301 mm 304 mm 305 mm 306 mm 308 mm 310 mm 311 mm 313 mm 315 mm 317 mm 318 mm 320 mm 323 mm 330 mm 333 mm 334 mm 335 mm 336 mm 339 mm 340 mm 343 mm 345 mm 350 mm 352 mm 354 mm 355 mm 357 mm 358 mm 360 mm 361 mm 363 mm 364 mm 370 mm 374 mm 376 mm 378 mm 379 mm 380 mm 384 mm 385 mm 390 mm 392 mm 393 mm 394 mm 395 mm 396 mm 400 mm 405 mm 407 mm 410 mm 411 mm 413 mm 414 mm 415 mm 418 mm 419 mm 420 mm 425 mm 429 mm 430 mm 433 mm 437 mm 438 mm 439 mm 440 mm 444 mm 445 mm 446 mm 450 mm 455 mm 458 mm 460 mm 465 mm 466 mm 468 mm 470 mm 474 mm 476 mm 480 mm 483 mm 485 mm 486 mm 490 mm 494 mm 495 mm 498 mm 500 mm 505 mm 509 mm 510 mm 514 mm 515 mm 520 mm 523 mm 524 mm 525 mm 528 mm 530 mm 537 mm 538 mm 540 mm 541 mm 542 mm 543 mm 545 mm 546 mm 550 mm 553 mm 555 mm 560 mm 563 mm 564 mm 565 mm 570 mm 574 mm 575 mm 579 mm 580 mm 585 mm 590 mm 594 mm 595 mm 600 mm 605 mm 610 mm 615 mm 616 mm 619 mm 620 mm 622 mm 625 mm 626 mm 629 mm 630 mm 633 mm 634 mm 635 mm 640 mm 641 mm 642 mm 645 mm 646 mm 650 mm 654 mm 655 mm 658 mm 660 mm 662 mm 663 mm 665 mm 670 mm 675 mm 677 mm 678 mm 680 mm 685 mm 690 mm 694 mm 695 mm 700 mm 705 mm 710 mm 715 mm 718 mm 720 mm 721 mm 725 mm 730 mm 733 mm 735 mm 737 mm 740 mm 745 mm 750 mm 755 mm 760 mm 765 mm 770 mm 775 mm 776 mm 780 mm 788 mm 790 mm 794 mm 795 mm 796 mm 800 mm 805 mm 810 mm 815 mm 820 mm 825 mm 830 mm 835 mm 837 mm 839 mm 840 mm 841 mm 845 mm 848 mm 850 mm 855 mm 860 mm 862 mm 865 mm 870 mm 875 mm 880 mm 890 mm 895 mm 900 mm 905 mm 907 mm 910 mm 915 mm 920 mm 930 mm 938 mm 939 mm 940 mm 946 mm 950 mm 955 mm 960 mm 964 mm 965 mm 970 mm 975 mm 976 mm 980 mm 984 mm 985 mm 990 mm 995 mm 1000 mm 1.02 m 1.03 m 1.04 m 1.05 m 1.06 m 1.07 m 1.08 m 1.09 m 1.1 m 1.11 m 1.12 m 1.13 m 1.14 m 1.15 m 1.16 m 1.17 m 1.18 m 1.19 m 1.2 m 1.21 m 1.22 m 123 cm 1.24 m 1.25 m 1.26 m 1.27 m 1.28 m 1.29 m 1.3 m 1.31 m 1.32 m 1.33 m 1.34 m 1.35 m 1.36 m 1.37 m 1.38 m 1.39 m 1.4 m 1.41 m 1.42 m 1.43 m 1.44 m 1.45 m 1.46 m 1.47 m 1.48 m 1.49 m 1.5 m 1.51 m 1.52 m 153 cm 1.54 m 1.55 m 1.56 m 1.57 m 1.58 m 1.59 m 1.6 m 1.61 m 1.62 m 1.63 m 1.64 m 1.65 m 1.66 m 1.67 m 1.68 m 1.69 m 1.7 m 1.71 m 1.72 m 1.73 m 1.74 m 1.75 m 1.76 m 1.78 m 1.79 m 1.8 m 1.81 m 1.82 m 1.83 m 1.84 m 1.85 m 1.86 m 1.87 m 1.88 m 1.89 m 1.9 m 1.92 m 1.93 m 1.94 m 1.95 m 1.97 m 1.98 m 1.99 m 2.01 m 2.02 m 2.03 m 2.04 m 2.05 m 2.08 m 2.09 m 2.1 m 2.11 m 2.12 m 2.13 m 2.14 m 2.15 m 2.16 m 2.17 m 2.18 m 2.22 m 2.23 m 2.24 m 2.26 m 2.28 m 2.29 m 2.34 m
Largeur Min 6 mm 10 mm 12 mm 13 mm 14 mm 16 mm 16.7 mm 18 mm 18.3 mm 19.7 mm 20 mm 22 mm 24 mm 25 mm 26 mm 27 mm 28 mm 29 mm 30 mm 32 mm 33.5 mm 35.5 mm 36 mm 38 mm 40 mm 41 mm 44 mm 45 mm 46 mm 47 mm 50 mm 52 mm 53 mm 54 mm 55 mm 63 mm 64 mm 66 mm 69 mm 74 mm 75 mm 76 mm 77 mm 79 mm 91 mm 93 mm 96 mm 98 mm 99 mm 106 mm 111 mm 118 mm 121 mm 128 mm Max 6 mm 10 mm 12 mm 13 mm 14 mm 16 mm 16.7 mm 18 mm 18.3 mm 19.7 mm 20 mm 22 mm 24 mm 25 mm 26 mm 27 mm 28 mm 29 mm 30 mm 32 mm 33.5 mm 35.5 mm 36 mm 38 mm 40 mm 41 mm 44 mm 45 mm 46 mm 47 mm 50 mm 52 mm 53 mm 54 mm 55 mm 63 mm 64 mm 66 mm 69 mm 74 mm 75 mm 76 mm 77 mm 79 mm 91 mm 93 mm 96 mm 98 mm 99 mm 106 mm 111 mm 118 mm 121 mm 128 mm
Hauteur Min 12 mm 14 mm 18 mm 18.3 mm 20 mm 21 mm 22 mm 24 mm 25 mm 26 mm 27 mm 28 mm 29 mm 30 mm 32 mm 34 mm 35 mm 36 mm 37 mm 39 mm 40 mm 42 mm 45 mm 46 mm 47 mm 49.5 mm 52 mm 53 mm 54 mm 55 mm 57 mm 63 mm 64 mm 66 mm 68 mm 71 mm 74 mm 75 mm 76 mm 77 mm 79 mm 83 mm 84 mm 89 mm 91 mm 93 mm 96 mm 99 mm 106 mm 111 mm 118 mm 120 mm 121 mm 128 mm Max 12 mm 14 mm 18 mm 18.3 mm 20 mm 21 mm 22 mm 24 mm 25 mm 26 mm 27 mm 28 mm 29 mm 30 mm 32 mm 34 mm 35 mm 36 mm 37 mm 39 mm 40 mm 42 mm 45 mm 46 mm 47 mm 49.5 mm 52 mm 53 mm 54 mm 55 mm 57 mm 63 mm 64 mm 66 mm 68 mm 71 mm 74 mm 75 mm 76 mm 77 mm 79 mm 83 mm 84 mm 89 mm 91 mm 93 mm 96 mm 99 mm 106 mm 111 mm 118 mm 120 mm 121 mm 128 mm
Matériau du boîtier
Séries
Course Min 5 mm 10 mm 12 mm 15 mm 16 mm 20 mm 21 mm 25 mm 28 mm 30 mm 34 mm 35 mm 36 mm 40 mm 42 mm 44 mm 45 mm 50 mm 55 mm 60 mm 65 mm 70 mm 75 mm 80 mm 81 mm 85 mm 90 mm 91 mm 100 mm 105 mm 110 mm 115 mm 116 mm 120 mm 125 mm 130 mm 140 mm 144 mm 150 mm 155 mm 158 mm 159 mm 160 mm 165 mm 170 mm 175 mm 180 mm 185 mm 194 mm 195 mm 200 mm 205 mm 206 mm 210 mm 215 mm 220 mm 224 mm 225 mm 226 mm 230 mm 235 mm 238 mm 240 mm 245 mm 250 mm 256 mm 260 mm 261 mm 262 mm 265 mm 266 mm 270 mm 275 mm 276 mm 278 mm 280 mm 285 mm 289 mm 290 mm 295 mm 300 mm 303 mm 304 mm 305 mm 308 mm 310 mm 315 mm 317 mm 320 mm 322 mm 323 mm 325 mm 326 mm 330 mm 335 mm 340 mm 342 mm 344 mm 345 mm 350 mm 355 mm 360 mm 361 mm 362 mm 365 mm 370 mm 374 mm 375 mm 378 mm 380 mm 390 mm 400 mm 405 mm 406 mm 409 mm 410 mm 415 mm 420 mm 425 mm 426 mm 430 mm 435 mm 436 mm 440 mm 442 mm 445 mm 450 mm 455 mm 457 mm 458 mm 460 mm 470 mm 475 mm 480 mm 485 mm 490 mm 495 mm 499 mm 500 mm 501 mm 505 mm 508 mm 510 mm 514 mm 515 mm 516 mm 520 mm 525 mm 530 mm 535 mm 540 mm 545 mm 550 mm 555 mm 560 mm 568 mm 570 mm 575 mm 576 mm 580 mm 585 mm 590 mm 598 mm 599 mm 600 mm 610 mm 615 mm 617 mm 620 mm 624 mm 625 mm 627 mm 630 mm 635 mm 636 mm 640 mm 642 mm 645 mm 650 mm 655 mm 660 mm 670 mm 675 mm 680 mm 690 mm 695 mm 700 mm 710 mm 715 mm 720 mm 725 mm 726 mm 730 mm 731 mm 735 mm 737 mm 740 mm 745 mm 750 mm 755 mm 756 mm 760 mm 764 mm 765 mm 767 mm 770 mm 775 mm 780 mm 785 mm 790 mm 795 mm 800 mm 810 mm 815 mm 820 mm 822 mm 825 mm 830 mm 835 mm 840 mm 845 mm 846 mm 850 mm 855 mm 860 mm 870 mm 875 mm 880 mm 885 mm 890 mm 895 mm 900 mm 903 mm 905 mm 910 mm 920 mm 925 mm 930 mm 935 mm 936 mm 940 mm 950 mm 955 mm 960 mm 965 mm 970 mm 972 mm 975 mm 979 mm 980 mm 990 mm 995 mm 1 m 1.01 m 1.02 m 1.03 m 1.04 m 1.05 m 1.06 m 1.07 m 1.08 m 1.09 m 1.1 m 1.11 m 1.12 m 1.13 m 1.14 m 1.15 m 1.16 m 1.17 m 1.18 m 1.19 m 1.2 m 1.21 m 1.22 m 1.23 m 1.24 m 1.25 m 1.26 m 1.27 m 1.28 m 1.29 m 1.3 m 1.31 m 1.32 m 1.33 m 1.34 m 1.35 m 1.36 m 1.37 m 1.38 m 1.39 m 1.4 m 1.41 m 1.42 m 1.43 m 1.44 m 1.45 m 1.46 m 1.47 m 1.48 m 1.5 m 1.51 m 1.52 m 1.53 m 1.54 m 1.55 m 1.56 m 1.57 m 1.58 m 1.6 m 1.62 m 1.63 m 1.65 m 1.66 m 1.67 m 1.68 m 1.7 m 1.73 m 1.75 m 1.76 m 1.77 m 1.8 m 1.83 m 1.85 m 1.87 m 1.9 m 1.92 m 1.94 m 1.95 m 2 m Max 5 mm 10 mm 12 mm 15 mm 16 mm 20 mm 21 mm 25 mm 28 mm 30 mm 34 mm 35 mm 36 mm 40 mm 42 mm 44 mm 45 mm 50 mm 55 mm 60 mm 65 mm 70 mm 75 mm 80 mm 81 mm 85 mm 90 mm 91 mm 100 mm 105 mm 110 mm 115 mm 116 mm 120 mm 125 mm 130 mm 140 mm 144 mm 150 mm 155 mm 158 mm 159 mm 160 mm 165 mm 170 mm 175 mm 180 mm 185 mm 194 mm 195 mm 200 mm 205 mm 206 mm 210 mm 215 mm 220 mm 224 mm 225 mm 226 mm 230 mm 235 mm 238 mm 240 mm 245 mm 250 mm 256 mm 260 mm 261 mm 262 mm 265 mm 266 mm 270 mm 275 mm 276 mm 278 mm 280 mm 285 mm 289 mm 290 mm 295 mm 300 mm 303 mm 304 mm 305 mm 308 mm 310 mm 315 mm 317 mm 320 mm 322 mm 323 mm 325 mm 326 mm 330 mm 335 mm 340 mm 342 mm 344 mm 345 mm 350 mm 355 mm 360 mm 361 mm 362 mm 365 mm 370 mm 374 mm 375 mm 378 mm 380 mm 390 mm 400 mm 405 mm 406 mm 409 mm 410 mm 415 mm 420 mm 425 mm 426 mm 430 mm 435 mm 436 mm 440 mm 442 mm 445 mm 450 mm 455 mm 457 mm 458 mm 460 mm 470 mm 475 mm 480 mm 485 mm 490 mm 495 mm 499 mm 500 mm 501 mm 505 mm 508 mm 510 mm 514 mm 515 mm 516 mm 520 mm 525 mm 530 mm 535 mm 540 mm 545 mm 550 mm 555 mm 560 mm 568 mm 570 mm 575 mm 576 mm 580 mm 585 mm 590 mm 598 mm 599 mm 600 mm 610 mm 615 mm 617 mm 620 mm 624 mm 625 mm 627 mm 630 mm 635 mm 636 mm 640 mm 642 mm 645 mm 650 mm 655 mm 660 mm 670 mm 675 mm 680 mm 690 mm 695 mm 700 mm 710 mm 715 mm 720 mm 725 mm 726 mm 730 mm 731 mm 735 mm 737 mm 740 mm 745 mm 750 mm 755 mm 756 mm 760 mm 764 mm 765 mm 767 mm 770 mm 775 mm 780 mm 785 mm 790 mm 795 mm 800 mm 810 mm 815 mm 820 mm 822 mm 825 mm 830 mm 835 mm 840 mm 845 mm 846 mm 850 mm 855 mm 860 mm 870 mm 875 mm 880 mm 885 mm 890 mm 895 mm 900 mm 903 mm 905 mm 910 mm 920 mm 925 mm 930 mm 935 mm 936 mm 940 mm 950 mm 955 mm 960 mm 965 mm 970 mm 972 mm 975 mm 979 mm 980 mm 990 mm 995 mm 1 m 1.01 m 1.02 m 1.03 m 1.04 m 1.05 m 1.06 m 1.07 m 1.08 m 1.09 m 1.1 m 1.11 m 1.12 m 1.13 m 1.14 m 1.15 m 1.16 m 1.17 m 1.18 m 1.19 m 1.2 m 1.21 m 1.22 m 1.23 m 1.24 m 1.25 m 1.26 m 1.27 m 1.28 m 1.29 m 1.3 m 1.31 m 1.32 m 1.33 m 1.34 m 1.35 m 1.36 m 1.37 m 1.38 m 1.39 m 1.4 m 1.41 m 1.42 m 1.43 m 1.44 m 1.45 m 1.46 m 1.47 m 1.48 m 1.5 m 1.51 m 1.52 m 1.53 m 1.54 m 1.55 m 1.56 m 1.57 m 1.58 m 1.6 m 1.62 m 1.63 m 1.65 m 1.66 m 1.67 m 1.68 m 1.7 m 1.73 m 1.75 m 1.76 m 1.77 m 1.8 m 1.83 m 1.85 m 1.87 m 1.9 m 1.92 m 1.94 m 1.95 m 2 m
Taille du perçage Min 6 mm 8 mm 10 mm 12 mm 16 mm 20 mm 25 mm 32 mm 40 mm 50 mm 63 mm 80 mm 100 mm Max 6 mm 8 mm 10 mm 12 mm 16 mm 20 mm 25 mm 32 mm 40 mm 50 mm 63 mm 80 mm 100 mm
Taille de l'orifice de raccordement Min G1/2" G1/4" G1/8" G3/8" M3 M3 x 0.5 mm M5 M5 x 0.8 mm M6 M8 RC1/4" RC1/8" Max G1/2" G1/4" G1/8" G3/8" M3 M3 x 0.5 mm M5 M5 x 0.8 mm M6 M8 RC1/4" RC1/8"
Type d'action
Type de cylindre
Filetage de la tige à rotule Min M10 M10 x 1.25 mm M10 x 1.5 mm M12 M12 x 1.25 mm M12 x 1.75 mm M14 x 1.5 mm M14 x 2 mm M16 x 1.5 mm M18 x 1.5 mm M20 x 1.5 mm M3 M3 x 0.5 mm M4 M4 x 0.7 mm M5 M5 x 0.8 mm M6 M6 x 1 mm M8 M8 x 1.25 mm Max M10 M10 x 1.25 mm M10 x 1.5 mm M12 M12 x 1.25 mm M12 x 1.75 mm M14 x 1.5 mm M14 x 2 mm M16 x 1.5 mm M18 x 1.5 mm M20 x 1.5 mm M3 M3 x 0.5 mm M4 M4 x 0.7 mm M5 M5 x 0.8 mm M6 M6 x 1 mm M8 M8 x 1.25 mm
Matériau de la tige à rotule
Matériau du joint
Pression de fonctionnement, max. Min 700 kPa 800 kPa Max 700 kPa 800 kPa
Pression de fonctionnement, max. Min 1 MPa 1.2 MPa Max 1 MPa 1.2 MPa
Pression de service, min. Min 30 kPa 400 mbar 50 kPa 600 mbar 70 kPa 800 mbar 100 kPa 120 kPa 150 kPa 200 kPa 250 kPa Max 30 kPa 400 mbar 50 kPa 600 mbar 70 kPa 800 mbar 100 kPa 120 kPa 150 kPa 200 kPa 250 kPa
Type d'extrémité de la tige
Vitesse du piston, maxi. Min 100 mm/s 300 mm/s 500 mm/s 700 mm/s 750 mm/s 800 mm/s 1 m/s 1.5 m/s Max 100 mm/s 300 mm/s 500 mm/s 700 mm/s 750 mm/s 800 mm/s 1 m/s 1.5 m/s
Vitesse du piston, mini. Min 0 mm/s 10 mm/s 50 mm/s 100 mm/s 300 mm/s 500 mm/s Max 0 mm/s 10 mm/s 50 mm/s 100 mm/s 300 mm/s 500 mm/s