Skip to Header Skip to Main Content Skip to Footer
Batteries au plomb rechargeables Nous avons le plaisir de proposer une sélection complète de piles rechargeables de fabricants tels que Exide, CBS Energy, Fiamm, Yuasa, Celltech, Ultracell, Enersys, RND et Schneider Electric.Notre gamme est conçue pour répondre aux besoins des particuliers et des entreprises, avec une large sélection de batteries rechargeables en stock pour une expédition immédiate, dans des tailles et des puissances allant de 4 V à 24 V.
Fabricant
Statut du produit
Longueur Min 34.3 mm 44.5 mm 66 mm 70 mm 79 mm 79.5 mm 89 mm 90 mm 90.5 mm 92 mm 96 mm 96.8 mm 97 mm 97.5 mm 108 mm 113.8 mm 134 mm 135 mm 138 mm 139.2 mm 150 mm 151 mm 152 mm 158.8 mm 165 mm 166 mm 166.5 mm 167 mm 168 mm 175 mm 178 mm 179 mm 180 mm 181 mm 181.5 mm 182 mm 194 mm 195 mm 196 mm 197 mm 198 mm 200 mm 210 mm 220 mm 225 mm 229 mm 250 mm 259 mm 260 mm 261 mm 262 mm 278 mm 309 mm 329 mm 330 mm 335 mm 350 mm 353 mm 407 mm 513 mm Max 34.3 mm 44.5 mm 66 mm 70 mm 79 mm 79.5 mm 89 mm 90 mm 90.5 mm 92 mm 96 mm 96.8 mm 97 mm 97.5 mm 108 mm 113.8 mm 134 mm 135 mm 138 mm 139.2 mm 150 mm 151 mm 152 mm 158.8 mm 165 mm 166 mm 166.5 mm 167 mm 168 mm 175 mm 178 mm 179 mm 180 mm 181 mm 181.5 mm 182 mm 194 mm 195 mm 196 mm 197 mm 198 mm 200 mm 210 mm 220 mm 225 mm 229 mm 250 mm 259 mm 260 mm 261 mm 262 mm 278 mm 309 mm 329 mm 330 mm 335 mm 350 mm 353 mm 407 mm 513 mm
Capacité Min 800 mAh 1.2 Ah 1.3 Ah 2 Ah 2.1 Ah 2200 mAh 2.3 Ah 2400 mAh 2.5 Ah 2600 mAh 2.7 Ah 2.9 Ah 3 Ah 3.2 Ah 3300 mAh 3400 mAh 3500 mAh 3800 mAh 4000 mAh 4.5 Ah 5000 mAh 5.1 Ah 5800 mAh 6000 mAh 6.2 Ah 6500 mAh 7000 mAh 7.1 Ah 7200 mAh 7500 mAh 8000 mAh 8.2 Ah 8400 mAh 8500 mAh 9 Ah 9.4 Ah 9.6 Ah 10 Ah 12 Ah 12.5 Ah 13 Ah 14 Ah 15 Ah 16 Ah 17 Ah 18 Ah 20 Ah 22 Ah 24 Ah 25 Ah 26 Ah 27 Ah 28 Ah 30 Ah 32 Ah 33 Ah 36 Ah 38 Ah 39 Ah 40 Ah 41 Ah 42 Ah 50 Ah 52 Ah 55 Ah 56 Ah 56.4 Ah 65 Ah 69.5 Ah 80 Ah 85 Ah 92.8 Ah 100 Ah 120 Ah 130 Ah Max 800 mAh 1.2 Ah 1.3 Ah 2 Ah 2.1 Ah 2200 mAh 2.3 Ah 2400 mAh 2.5 Ah 2600 mAh 2.7 Ah 2.9 Ah 3 Ah 3.2 Ah 3300 mAh 3400 mAh 3500 mAh 3800 mAh 4000 mAh 4.5 Ah 5000 mAh 5.1 Ah 5800 mAh 6000 mAh 6.2 Ah 6500 mAh 7000 mAh 7.1 Ah 7200 mAh 7500 mAh 8000 mAh 8.2 Ah 8400 mAh 8500 mAh 9 Ah 9.4 Ah 9.6 Ah 10 Ah 12 Ah 12.5 Ah 13 Ah 14 Ah 15 Ah 16 Ah 17 Ah 18 Ah 20 Ah 22 Ah 24 Ah 25 Ah 26 Ah 27 Ah 28 Ah 30 Ah 32 Ah 33 Ah 36 Ah 38 Ah 39 Ah 40 Ah 41 Ah 42 Ah 50 Ah 52 Ah 55 Ah 56 Ah 56.4 Ah 65 Ah 69.5 Ah 80 Ah 85 Ah 92.8 Ah 100 Ah 120 Ah 130 Ah
Largeur Min 24 mm 24.5 mm 25 mm 33 mm 33.2 mm 33.6 mm 34 mm 34.1 mm 34.5 mm 34.8 mm 35 mm 43 mm 44 mm 46 mm 47 mm 47.4 mm 48 mm 48.5 mm 49.2 mm 49.5 mm 50 mm 50.5 mm 51 mm 53.8 mm 54.1 mm 55.5 mm 56 mm 61.2 mm 64 mm 65 mm 65.3 mm 65.5 mm 66 mm 66.8 mm 67 mm 69 mm 70 mm 72.9 mm 75 mm 76 mm 77 mm 86 mm 94 mm 97 mm 98 mm 124 mm 127 mm 130 mm 132 mm 134 mm 135 mm 138 mm 160 mm 163 mm 164 mm 165 mm 166 mm 167 mm 168 mm 171 mm 172 mm 173 mm 174 mm 175 mm 176 mm 223 mm Max 24 mm 24.5 mm 25 mm 33 mm 33.2 mm 33.6 mm 34 mm 34.1 mm 34.5 mm 34.8 mm 35 mm 43 mm 44 mm 46 mm 47 mm 47.4 mm 48 mm 48.5 mm 49.2 mm 49.5 mm 50 mm 50.5 mm 51 mm 53.8 mm 54.1 mm 55.5 mm 56 mm 61.2 mm 64 mm 65 mm 65.3 mm 65.5 mm 66 mm 66.8 mm 67 mm 69 mm 70 mm 72.9 mm 75 mm 76 mm 77 mm 86 mm 94 mm 97 mm 98 mm 124 mm 127 mm 130 mm 132 mm 134 mm 135 mm 138 mm 160 mm 163 mm 164 mm 165 mm 166 mm 167 mm 168 mm 171 mm 172 mm 173 mm 174 mm 175 mm 176 mm 223 mm
Type de terminaison
Tension Min 2 V 4 V 6 V 8 V 12 V 24 V Max 2 V 4 V 6 V 8 V 12 V 24 V
Hauteur Min 48 mm 50.5 mm 54.5 mm 54.9 mm 57 mm 57.5 mm 58 mm 59 mm 60 mm 60.5 mm 62 mm 64 mm 64.4 mm 65 mm 66 mm 66.5 mm 67 mm 68.1 mm 69 mm 69.9 mm 70 mm 70.5 mm 76.7 mm 81.5 mm 94 mm 94.5 mm 95 mm 97.5 mm 98 mm 98.4 mm 99 mm 100 mm 101 mm 101.6 mm 102 mm 104 mm 105 mm 105.5 mm 106 mm 107 mm 108 mm 125 mm 126 mm 140 mm 156 mm 161 mm 164 mm 165 mm 167 mm 167.5 mm 168 mm 169 mm 170 mm 173.2 mm 174 mm 175 mm 178 mm 180 mm 184 mm 190 mm 206 mm 208 mm 212 mm 212.5 mm 213 mm 214 mm 219 mm 221 mm 223 mm 225 mm 230 mm 233 mm Max 48 mm 50.5 mm 54.5 mm 54.9 mm 57 mm 57.5 mm 58 mm 59 mm 60 mm 60.5 mm 62 mm 64 mm 64.4 mm 65 mm 66 mm 66.5 mm 67 mm 68.1 mm 69 mm 69.9 mm 70 mm 70.5 mm 76.7 mm 81.5 mm 94 mm 94.5 mm 95 mm 97.5 mm 98 mm 98.4 mm 99 mm 100 mm 101 mm 101.6 mm 102 mm 104 mm 105 mm 105.5 mm 106 mm 107 mm 108 mm 125 mm 126 mm 140 mm 156 mm 161 mm 164 mm 165 mm 167 mm 167.5 mm 168 mm 169 mm 170 mm 173.2 mm 174 mm 175 mm 178 mm 180 mm 184 mm 190 mm 206 mm 208 mm 212 mm 212.5 mm 213 mm 214 mm 219 mm 221 mm 223 mm 225 mm 230 mm 233 mm