Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Flush Mount Motion Detector, 8m, 100 °, WhiteEMS114

EMS114 - Flush Mount Motion Detector, 8m, 100 °, White, Perel

Distrelec Article Number: 302-95-347
Manufacturer Part Number: EMS114
Flush Mount Motion Detector, 8m, 100 °, White

Image is for illustrative purposes only. Please refer to product description.

2 min order
Product specifications
22 x 40 x 10 mm 
100 °
White 
Dimensions L x W x H:22 x 40 mm
Range:8 m
Protection rating:IP 20

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH RegulationNo SVHC

Additional information

Country of origin China (CN)
Manufacturer Perel
Gross weight (incl. package) 65 Gram
Dimensions (incl. package) 70 x 70 x 120 MM
Customs number 8531.1000
UNSPSC (v5.03) 46171501
EAN 5410329709495