Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Flashing Light Module Orange 55mA 253V PY X-S-05 Surface Mount IP6621510104000

21510104000 - Flashing Light Module Orange 55mA 253V PY X-S-05 Surface Mount IP66, Pfannenberg

Distrelec Article Number: 302-42-000
Manufacturer Part Number: 21510104000
Flashing Light Module Orange 55mA 253V PY X-S-05 Surface Mount IP66

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Flashing 
1 
184 V
253 V
55 mA

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Robust flashing light with 5 J power
  • Installation options with external lugs or internal holes
  • Simple electrical connection at the bottom of the casing
  • Impact-proof lens

Legislation and compliance

REACH RegulationNo SVHC

Additional information

Country of origin Germany (DE)
Manufacturer Pfannenberg
Gross weight (incl. package) 322 Gram
Dimensions (incl. package) 115 x 100 x 93 MM
Customs number 8531.8080
UNSPSC (v5.03) 39101601