Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Energy Meter, MODBUS, 480V, 63 AA9MEM3155

A9MEM3155 - Energy Meter, MODBUS, 480V, 63 A, Schneider Electric

Distrelec Article Number: 302-37-504
Manufacturer Part Number: A9MEM3155
Energy Meter, MODBUS, 480V, 63 A

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
63 A 
480 V 
50 Hz
60 Hz
100 V
Measuring Functions:Active EnergyReactive EnergyActive PowerReactive PowerCurrentVoltage

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Gross weight (incl. package) 460 Gram
Dimensions (incl. package) 100 x 95 x 82 MM
Customs number 9028.3000
UNSPSC (v5.03) 41113630