1 min order
Zmod DAC 1411 SYZYGY-Compatible Dual-Channel 14-bit Digital-to-Analogue Converter Module410-397
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Notes
Usage Note
- Medical instrumentation
- Portable instrumentation
- Wireless infrastructure
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
The SYZYGY standard offers a much higher speed/bandwidth digital interface than Pmods, but at a much smaller and lower-cost form-factor than FMC. Equipped with an Analog Devices AD9717 dual channel, high speed, low power, 14-bit, 125MS/s digital to analogue converter
- Max AC amplitude: ±5 V
- Absolute resolution (amplitude ≤1.25V): 167uV
- 100 MS/s sample rate
- Inteded for use with Eclypse Z7 or Genesys ZU
Previous Article Number
389991
Additional information
Country of origin Taiwan (TW)
Manufacturer Digilent
Gross weight (incl. package) 45 Gram
Dimensions (incl. package) 104 x 70 x 30 MM
Customs number 8473.3000
UNSPSC (v5.03) 32101628