Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Zinc Primer Spray 500ml Grey30419-AB
30419-AB - Zinc Primer Spray 500ml Grey, CRC
303-08-478
30419-AB

New to us
Zinc Primer Spray 500ml Grey

Image is for illustrative purposes only. Please refer to product description.

1 min order

GHS Image
GHS Image
Product specifications
Liquified Gas 
Grey 
500 ml
Aerosol 
Corrosion Protection 

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Zinc-phosphate-based primer, improves the adhesion of over-coats and extends anticorrosive effects; quick-drying

Legislation and compliance

RoHS
Not Applicable - out of scope. Learn more
REACH Regulation No SVHC
This product is classified as Dangerous Goods, which may influence the delivery terms and conditions.
GHS Image
GHS Image
Signal Word Danger
Hazard Statements
  • H222:
    Extremely flammable aerosol
  • H229:
    Pressurized container: may burst if heated
  • H315:
    Causes skin irritation
  • H336:
    May cause drowsiness or dizziness
  • H412:
    Harmful to aquatic life with long lasting effects

Additional information

Country of origin Belgium (BE)
Manufacturer CRC
Gross weight (incl. package) 525 Gram
Dimensions (incl. package) 240 x 65 x 65 MM
Customs number 3814.0090-999
UNSPSC (v5.03) 44102904
EAN 5412386004858