1 min order
Zinc Aluminum Coating Spray 500ml Grey30423-HAXXX
No longer available. View alternative products
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Product Information
Family Information
- Zinc-aluminum protective coating
- Anticorrosion coating with the silver hue of hot-dip galvanized surfaces
- Quick-drying, adherent and weather-resistant, ideally suited for mending hot-dip galvanized surfaces
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
This product is classified as Dangerous Goods, which may influence the delivery terms and conditions.
Signal Word Danger
Hazard Statements
- H222:Extremely flammable aerosol
- H229:Pressurized container: may burst if heated
- H336:May cause drowsiness or dizziness
- H373:May cause damage to organs ( state all organs affected, if known) through prolonged or repeated exposure (state route of exposure if it is conclusively proven that no other routes of exposure cause the hazard)
- H412:Harmful to aquatic life with long lasting effects
Supplemental Hazard Information
- EUH066:Repeated exposure may cause skin dryness or cracking.
Article Information
Previous Article Number
268752
Additional information
Country of origin Belgium (BE)
Manufacturer CRC
Gross weight (incl. package) 488 Gram
Dimensions (incl. package) 235 x 65 x 65 MM
Customs number 3208.9000
UNSPSC (v5.03) 44102904
EAN 5412386004865