245819 - YL80 Super Hi Vis Series Red Beacon-Sounder Combination, IP6624 VWall116 dB Red 24V IP66
Image is for illustrative purposes only. Please refer to product description.
245819 - YL80 Super Hi Vis Series Red Beacon-Sounder Combination, IP6624 VWall116 dB Red 24V IP66
Select attributes and click search to find other products that match your specification
Legislation and compliance
Article Information
Current Type: AC/DC Hazardous Area Certification: No Housing Material: ABS FR UL94 5VB IP Rating: IP66 Lens Colour: Red Light Effect: Flashing Maximum Operating Temperature: 70 °C Maximum Sound Level: 120 dB Maximum Supply Voltage: 24 V Minimum Operating Temperature: -35 °C Mount Type: Wall Number of Tones: 32 Product Type: Beacon-Sounder Combination Series: YL80 Super Hi Vis Sound Level at 1m: 116 dB Standards/Approvals: IEC 60092-504:2016|IEC 60533:2015 Module B (BSI/UK/3.53/738807) Module D (BSI/UK/PC/738808)|Marine Equipment Directive MED Regulations EN 54-3:2014 incl. A1:2019 IEC 60092-504:2016 IEC 60533:2015 Module B (BSI/MED/3.53/756093) Module D (BSI/MED/PC/756095)|Merchant Shipping (Marine Equipment) Regulations EN 54-3:2014 incl. A1:2019
