Yes Yes Polyamide 66 Black Cable Sleeve, 50m Length, 170 Series 50m, Reel of 50 meter170-42000 HEGPA6620-PA66-BK
170-42000 HEGPA6620-PA66-BK - Yes Yes Polyamide 66 Black Cable Sleeve, 50m Length, 170 Series 50m, Reel of 50 meter
305-22-295
170-42000 HEGPA6620-PA66-BK
Manufacturer:HellermannTyton
Image is for illustrative purposes only. Please refer to product description.
170-42000 HEGPA6620-PA66-BK - Yes Yes Polyamide 66 Black Cable Sleeve, 50m Length, 170 Series 50m, Reel of 50 meter
305-22-295
170-42000 HEGPA6620-PA66-BK
Manufacturer:HellermannTyton
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Product Information
Article Information
Braided: Yes Colour: Black Expandable: Yes Material: Polyamide 66 Maximum Operating Temperature: 150 °C Minimum Operating Temperature: -60 °C Product Type: Cable Sleeve Series: 170 Sleeve Length: 50 m Standards/Approvals: EU REACH|CHINA RoHS|EU RoHS
Previous Article Number
714483
Additional information
Country of origin France (FR)
Manufacturer HellermannTyton
Gross weight (incl. package) 1220 Gram
Dimensions (incl. package) 370 x 370 x 70 MM
Customs number 5808.1000
UNSPSC (v5.03) 31162401
EAN 4031026191386
