Business
Private
CHFExc. Vat
Yes Label Printer, 38.1 mm Max Label WidthM510-UK-BWS

M510-UK-BWS - Yes Label Printer, 38.1 mm Max Label Width

305-22-047
M510-UK-BWS
Manufacturer:Brady

New to us
Yes Label Printer, 38.1 mm Max Label Width

Image is for illustrative purposes only. Please refer to product description.

M510-UK-BWS - Yes Label Printer, 38.1 mm Max Label Width

305-22-047
M510-UK-BWS
Manufacturer:Brady

Product specifications
Yes 
USB 
146.05 mm
95.25 mm
1.38 kg

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Legislation and compliance

How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling.
REACH Regulation No SVHC

Additional information

Country of origin Malaysia (MY)
Manufacturer Brady
Gross weight (incl. package) 1380 Gram
Dimensions (incl. package) 340 x 240 x 140 MM
Customs number 8443.3200
UNSPSC (v5.03) 44102405
EAN 888434892459