Yellow Reusable, M, M, Modacrylic / Carbon Fibre / Cotton, YellowMV28YNRM
MV28YNRM - Yellow Reusable, M, M, Modacrylic / Carbon Fibre / Cotton, Yellow
305-19-507
MV28YNRM
Manufacturer:Portwest
New to us
Image is for illustrative purposes only. Please refer to product description.
MV28YNRM - Yellow Reusable, M, M, Modacrylic / Carbon Fibre / Cotton, Yellow
305-19-507
MV28YNRM
Manufacturer:Portwest
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Article Information
Closure Type: Zipper Colour: Yellow Gender: Unisex Knee Pad Pocket: Yes Material: 60% Modacrylic|1% Carbon Fibre|Cotton Material Properties: Flame Retardant Product Type: Hi Vis Overalls Reusable/Disposable: Reusable Size: M Style: Coverall
Previous Article Number
733527
Additional information
Country of origin Taiwan (TW)
Manufacturer Portwest
Gross weight (incl. package) 1402 Gram
Dimensions (incl. package) 400 x 300 x 40 MM
Customs number 6211.3300
UNSPSC (v5.03) 46181504
EAN 5059044535226
