Xylem Jabsco Impeller Electric Operated Positive Displacement Pump, 35L/min, 230 V53041-2003-230
53041-2003-230 - Xylem Jabsco Impeller Electric Operated Positive Displacement Pump, 35L/min, 230 V
305-02-419
53041-2003-230
Manufacturer:Xylem Jabsco
New to us
Image is for illustrative purposes only. Please refer to product description.
53041-2003-230 - Xylem Jabsco Impeller Electric Operated Positive Displacement Pump, 35L/min, 230 V
305-02-419
53041-2003-230
Manufacturer:Xylem Jabsco
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Product Information
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Body Material: Bronze Drive Type: Electric Hazardous Area Certification: No IP Rating: IP54 Inlet Connection Size: 1 in Input Power: 300 W Maximum Flow Rate: 35 L/min Maximum Head Size: 16 m Product Type: Positive Displacement Pump Pump Type: Impeller Standards/Approvals: No Supply Voltage: 230 V
Additional information
Country of origin United Kingdom (GB)
Manufacturer Xylem Jabsco
Gross weight (incl. package) 11500 Gram
Dimensions (incl. package) 440 x 375 x 270 MM
Customs number 8413.5040
