Returns you can rely on
Our easy 4 step repairs & returns process will help move your business forward
300-25-454 copied!
1873307 copied!
Total Price | CHF 166.24 |
List Price | CHF 166.24 |
Thank you for your message. We will check the case and contact you as soon as possible.
24 mm | |
300 dpi | |
119 mm | |
QWERTZ | |
USB | |
Manual / Replaceable | |
XTL 300 | |
264 mm | |
1.13 kg | |
69 mm | |
Rechargeable Lithium Polymer | |
Yes | |
AC Adapter |
Select attributes and click search to find other products that match your specification
DYMO XTL 300 Label Maker
AC Charging Adapter
USB Cable
Rechargeable Lithium Polymer Battery
(1) 24 mm x 7 m All-Purpose Vinyl, Black/White Tape
Lanyard
Quick Start Guide
Software Download Card
[Direct thermal printing without ink, Sample applications: terminal strips, inventory management, switches, wrapping, distributors, flags, all-purpose labels, heat-shrink tubing, material management, patch panels, pipe identification, security]
The field-proven DYMO XTL 300 and XTL 500 label printers, boasting numerous functions, make industrial labelling a more efficient, frustration-free experience. The XTL label printers employ the latest technologies and offer a familiarity that makes them very simple to use. This is why more than 80% of people who used an XTL label printer without prior training for eight weeks say that it is better than their previous device. Developed to meet your needs, DYMO XTL label printers offer the flexibility to print an endless tape, pre-assembled labels, heat-shrink tubing and small-format security labels on the same device. The full range of long-lasting XTL labels are available in a variety of materials and colours that meet OSHA, ANSI or ISO colour standards and improve communication and security at the workplace.
An error occurred the product could not be saved
An error occurred the shopping list(s) could not be be loaded
1. IntroductionIn collaboration with Intertek, Distrelec is offering a calibration service for new electronic test and measurement instruments. The Intertek calibration service provides the assurance that your instruments perform as stated in the datasheet. Calibration involves comparing the read values of a measuring instrument or data recorder with the corresponding values of a reference tool that meets the reference standards. The measurement error is documented on a calibration certificate, which serves as proof. If the detected deviation is too large in relation to factory specification, adjustment of your data logger or measuring instrument will be required. | 2. ProductsThe range of this service include, but not limited to:
| 3. How to get the instrument calibrated?
| 4. Lead time & ProcessItems which are on stock will be shipped out for calibration within 24 hours. Usually the time for the calibration of your device can be handled within 5 working days. This additional time for the calibration should be taken into consideration to your normal delivery time.
| |
5. What do I receive if I choose a calibrated product at Distrelec?After calibration is performed, you will receive an ISO 9001 certificate from Intertek, which is valid for 12 months.
| 6. Can I return the calibrated item if I am not satisfied with the device itself?No. As the product is customised to your requirements, we cannot accept returns should you decide you no longer want the instrument. All orders for calibrated items are non-cancellable and non-returnable. | 7. What if I don’t find the product at Distrelec with a calibration service?If you find a product of interest without a calibration version, our customer support will be more then helpful to clarify this topic for you. | 8. Can I get my instruments re-calibrated and is it necessary?The answer for both topic is yes. |