XAHP.60.W.301111 Round Multi-Band Antenna with SMA Connector, GPSXAHP.60.W.301111
XAHP.60.W.301111 - XAHP.60.W.301111 Round Multi-Band Antenna with SMA Connector, GPS
305-17-076
XAHP.60.W.301111
Manufacturer:Taoglas
New to us
Image is for illustrative purposes only. Please refer to product description.
XAHP.60.W.301111 - XAHP.60.W.301111 Round Multi-Band Antenna with SMA Connector, GPS
305-17-076
XAHP.60.W.301111
Manufacturer:Taoglas
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Antenna Mount Type: Screw Antenna Physical Form: Round Connector Type: SMA Gain: 27.3 dB Internal/External: External Lead Length: 3000 mm Maximum Frequency: 1603 MHz Minimum Frequency: 1176.45 MHz Product Type: Multi-Band Antenna RF Protocols: GPS Series: XAHP.60 Standards/Approvals: No
Previous Article Number
708332
Additional information
Country of origin Taiwan (TW)
Manufacturer Taoglas
Gross weight (incl. package) 380 Gram
Dimensions (incl. package) 140 x 140 x 135 MM
Customs number 8529.1000-999
UNSPSC (v5.03) 43223108
