XAHP.30.A.1L21 Dome GPS Antenna with BNC Connector, GNSSXAHP.30.A.1L21
XAHP.30.A.1L21 - XAHP.30.A.1L21 Dome GPS Antenna with BNC Connector, GNSS
305-17-074
XAHP.30.A.1L21
Manufacturer:Taoglas
New to us
Image is for illustrative purposes only. Please refer to product description.
XAHP.30.A.1L21 - XAHP.30.A.1L21 Dome GPS Antenna with BNC Connector, GNSS
305-17-074
XAHP.30.A.1L21
Manufacturer:Taoglas
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Antenna Mount Type: Wall/Pole Antenna Physical Form: Dome Connector Gender: Female Connector Type: BNC Internal/External: External Lead Included: Yes Lead Length: 5 m Product Type: GPS Antenna RF Protocols: GNSS Standards/Approvals: No
Previous Article Number
708330
Additional information
Country of origin Taiwan (TW)
Manufacturer Taoglas
Gross weight (incl. package) 598 Gram
Dimensions (incl. package) 248 x 148 x 137 MM
Customs number 8529.1000-999
UNSPSC (v5.03) 43221722
