Business
Private
CHFExc. Vat
WXMT MS Desoldering Tweezers Set for SMD Components, for use with WX Power Units 80W 12V 5s 450°CT0051320899

T0051320899 - WXMT MS Desoldering Tweezers Set for SMD Components, for use with WX Power Units 80W 12V 5s 450°C

301-79-636
T0051320899
Manufacturer:Weller

WXMT MS Desoldering Tweezers Set for SMD Components, for use with WX Power Units 80W 12V 5s 450°C

Image is for illustrative purposes only. Please refer to product description.

T0051320899 - WXMT MS Desoldering Tweezers Set for SMD Components, for use with WX Power Units 80W 12V 5s 450°C

301-79-636
T0051320899
Manufacturer:Weller

Product specifications
5 s
100 °C
RTM MS 
450 °C
80 W

Select attributes and click search to find other products that match your specification

Product Information

Notes

Delivery Note

Includes:
WXMT MS desoldering tweezers
RTW2MS tip
WSR 204 safety rest
Operating instructions

Usage Note

  • For soldering and desoldering of SMD components

Family Information

Production within the electronics, medical technology and aerospace industries is moving faster as components become smaller, more sensitive, complex and more powerful. The soldering industry is not different. With the Weller RT MS tips you meet these increasing demands and provide maximum protection to the printed circuit board and the component you're soldering. With the MS tips you achieve the best results and keep your operation costs as low as possible. The Weller MS (military standard) soldering tips with active tip technology are fully compliant with IPC industry standards (IPC - TM-650 2.5.33 Measurement of Electrical Overstress from Soldering Hand Tools) and are also MIL-SPEC compliant. Extend your Weller WX workbench with a micro soldering tool.

  • Very fine, thin tweezers, ideal for soldering and desoldering of small SMD parts
  • Intelligent iron with motion sensor and integrated data storage
  • Excellent heat transfer and reaction time
  • RT solder tips can be changed quickly and easily

Legislation and compliance

RoHS
Under Review. Learn more
REACH Regulation No SVHC

Additional information

Country of origin Mexico (MX)
Manufacturer Weller
Gross weight (incl. package) 1442 Gram
Dimensions (incl. package) 280 x 217 x 103 MM
Customs number 8515.1100
UNSPSC (v5.03) 23171507
EAN 4003019444489