WLA.04 PCB WiFi Antenna with SMA Connector, BluetoothWLA.04
WLA.04 - WLA.04 PCB WiFi Antenna with SMA Connector, Bluetooth
305-17-071
WLA.04
Manufacturer:Taoglas
New to us
Image is for illustrative purposes only. Please refer to product description.
WLA.04 - WLA.04 PCB WiFi Antenna with SMA Connector, Bluetooth
305-17-071
WLA.04
Manufacturer:Taoglas
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Antenna Internal Construction: Ceramic Antenna Mount Type: PCB Antenna Physical Form: PCB Bandwidth: 10 MHz Connector Gender: Male Connector Type: SMA Directivity: Omni-Directional Gain: 0.5 dBi Internal/External: External Maximum Frequency: 2500 MHz Minimum Frequency: 2500 MHz Number of Bands: 1 Product Type: WiFi Antenna RF Protocols: Bluetooth Series: WLA.04 Standards/Approvals: RoHS|REACH
Previous Article Number
708327
Additional information
Country of origin Taiwan (TW)
Manufacturer Taoglas
Gross weight (incl. package) 2 Gram
Dimensions (incl. package) 127 x 75 x 5 MM
Customs number 8517.7100-999
UNSPSC (v5.03) 43223108
