Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Wirewound Resistor 25W, 6.8Ohm, 1%HS25 6R8 F
HS25 6R8 F - Wirewound Resistor 25W, 6.8Ohm, 1%, Arcol
160-32-792
HS25 6R8 F

No longer available. View product category

Wirewound Resistor 25W, 6.8Ohm, 1%

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Wire Resistor, Aluminium Case 
6.8 Ohm
1 %
25 W
550 V

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Completely encapsulated resistor
  • Conforms to MIL-R-18546 RE70
  • Soldering connection

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin United Kingdom - Mainland (GB)
Manufacturer Arcol
Gross weight (incl. package) 13.7 Gram
Dimensions (incl. package) 48 x 31 x 17 MM
Customs number 8533.2900
UNSPSC (v5.03) 32121609