Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Wireless Plumbing VideoScope Kit, 640 x 480, IP57HDV650W-30G
HDV650W-30G - Wireless Plumbing VideoScope Kit, 640 x 480, IP57, Extech Instruments
301-79-371
HDV650W-30G

Offer
New to us
Wireless Plumbing VideoScope Kit, 640 x 480, IP57

Image is for illustrative purposes only. Please refer to product description.

Product specifications
60 mm
640 x 480 
640 x 480 
LED 
65° 
Series:HDV650

Select attributes and click search to find other products that match your specification

Product Information

Notes

Delivery Note

Kit contents: VideoScope, 25mm camera probe, 30 m fiberglass cable spool assembly, wireless transmitter, SD card, 3.7 V rechargeable Li-Po battery, patch cable, universal AC adapter (110-240V, four plugs), USB and AV cables, hard carrying case.

Family Information

  • HDV600 Series High Definition VideoScope Inspection Cameras
  • It can be used to peer into tight spots, record and playback real-time video and images
  • Large colour display, SD memory, LED illuminated handset probes, and glove-friendly controller handsets
  • Wireless communication 2.4 GHz between some units
  • All probes are designed with bright, integrated LED lighting
  • Drop proof and Waterproof housing meets IP67 standards

Legislation and compliance

How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling.
REACH Regulation No SVHC
This product is classified as Dangerous Goods, which may influence the delivery terms and conditions.

Additional information

Country of origin Taiwan (TW)
Gross weight (incl. package) 12501 Gram
Dimensions (incl. package) 635 x 420 x 360 MM
Customs number 8525.8900
UNSPSC (v5.03) 41112202
EAN 793950636534