1 min order
Wireless Multiplexer IP202884208
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
- Wireless MUX sets, consisting of two modules with 2 OMNI or 2 PANEL antennas
- 16 digital inputs and outputs and 2 analog inputs and outputs each
- 16 digital and 2 analog bidirectional signals, replaces a 40-wire signal cable
- Diagnostics LED for connection interference
- Link quality display for connection quality
- Transmission power up to 16 dBm, automatically controlled
- OMNI omnidirectional antenna, 2 dBi, Lambda/2, 1.5 m cable
- PANEL directional radio antenna, 8 dBi, 1 m cable
- Ranges OMNI: 50 to 100 m in the hall, up to 200 m in open field
- Range PANEL: Up to 400 m in open field
- Antennas with fastening angle
- Inputs/outputs in tension spring connection technology
Legislation and compliance
RoHS
Conforms
REACH Regulation
SVHC Lead (CAS: 7439-92-1)
Article Information
Previous Article Number
244071
Paper catalogue
2016/17 p. 1349
Additional information
Country of origin Germany (DE)
Manufacturer Phoenix Contact
Gross weight (incl. package) 913 Gram
Dimensions (incl. package) 270 x 195 x 115 MM
Customs number 8517.6200
UNSPSC (v5.03) 43172710
EAN 4046356049597