1 min order
Wireless Hygro-Thermometer Transmitter, 0.99 ... 0.01%, -40 ... 60°CRH200W-T
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
- Base Station LCD with Auto-Night Light displays local and up to eight remote Temperature/Humidity readings either auto-cycle or manual mode from the wireless transmitters
- Easy-to-read 1.3'' (33mm) oversized digits
- Min/Max recording with reset
- Indoor Comfort icons displayed on Base Station indicating too cold, comfortable, or too hot/humid conditions
- Trend arrows indicate rising, steady or falling of the Temperature/Humidity readings
- Snow icon appears when remote temperature is 37.4°F (3°C) or below
- Transmitter LED flashes to indicate normal operation
- Transmitters can be mounted up to 98ft (30m) from the base station
- Operates at 433MHz; FCC approved
Legislation and compliance
How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling. RoHS
Under Review. Learn more
REACH Regulation No SVHC
Article Information
Previous Article Number
304371
Additional information
Country of origin China (CN)
Manufacturer Extech Instruments
Gross weight (incl. package) 148 Gram
Dimensions (incl. package) 68 x 48 x 152 MM
Customs number 9025.8000
UNSPSC (v5.03) 41112300
EAN 793950442012