Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Headphones, On-Ear, 19.5kHz, Wireless, BlackRS 120-8 II
RS 120-8 II - Headphones, On-Ear, 19.5kHz, Wireless, Black, Sennheiser
130-19-313
RS 120-8 II

No longer available. View product category

Headphones, On-Ear, 19.5kHz, Wireless, Black

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Wireless 
On-Ear 
22 Hz
19.5 kHz
No 

Select attributes and click search to find other products that match your specification

Downloads
Datasheets
Product Information

Notes

Delivery Note

Complete kit supplied with headphones, transmitter, mains adapter for transmitter and rechargeable NiMH batteries for headphones

Family Information

Wireless, open headphones provide a transparent, balanced sound and very good bass reproduction. Works using RF signals, enabling the user to move around freely independent of walls and ceilings. Three selectable channels. Supremely well suited to TV, home cinema and stereo systems. Lightweight and comfortable. 

  • Range: ca 100 m
  • Frequency band: 864 MHz

Legislation and compliance

How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling.
RoHS
No Information

Additional information

Country of origin China (CN)
Manufacturer Sennheiser
Gross weight (incl. package) 1325 Gram
Dimensions (incl. package) 307 x 217 x 137 MM
Customs number 8518.3000
UNSPSC (v5.03) 52161514
EAN 4044155071825