Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Wire Tracer Kit, CAT III 600 VAT-6030-EUR
AT-6030-EUR - Wire Tracer Kit, CAT III 600 V, Beha-Amprobe
301-13-414
AT-6030-EUR

No longer available. View product category

Wire Tracer Kit, CAT III 600 V

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Wire Tracer Kit 
CAT III 600 V 
Battery 
IP40 
IP52 
Kit Contents:AT-6000-RE ReceiverAT-6000-TE TransmitterTL-7000-EUR Test Lead SetADPTR-SCT-EUR Socket-Check AdapterCC-400-EUR Signal ClampCarrying CaseUser Manual12x Rechargeable Batteries3x Battery Chargers

Select attributes and click search to find other products that match your specification

Product Information

Family Information

The AT-6000-RE Receiver detects the signal in wires and cables using two methods: active tracing method (with the Transmitter) and passive tracing method (without the Transmitter). In hard-to-reach areas, the Receiver’s Tip Sensor can be used to trace wires in corners, tight spaces and junction boxes. The breaker/fuse mode provides an advanced tracing function to locate and identify the correct breaker/fuse in a quick and very convenient way. 

The AT-6000-TE Transmitter works on Energized and Deenergized circuits up to 600 V AC/DC in Category I through Category III electrical environments and features high signal, low signal, and loop modes. The Breaker Identification feature eliminates confusion of multiple false positives, common with older technology tracing tools, by identifiying the one correct breaker or fuse with the highest recorded signal. 

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer Beha-Amprobe
Gross weight (incl. package) 4900 Gram
Dimensions (incl. package) 450 x 360 x 150 MM
Customs number 9030.3900
UNSPSC (v5.03) 41113630