Change of Payment Information for Distrelec Schweiz AG: Please note we will be changing our bank account on 05/11/2025 and have sent out an email containing the new details. Please amend your records to make sure payments from 05/11/2025 are made to our new bank account. If you have any questions, please don’t hesitate to contact our customer service team.
Change of Payment Information for Distrelec Schweiz AG: Please note we will be changing our bank account on 05/11/2025 and have sent out an email containing the new details. Please amend your records to make sure payments from 05/11/2025 are made to our new bank account. If you have any questions, please don’t hesitate to contact our customer service team.
Business
Private
CHFExc. Vat
Wire-To-Board Terminal Block, THT, 3.5mm Pitch, 45 °, Spring Clamp, 8 Poles250-208

250-208 - Wire-To-Board Terminal Block, THT, 3.5mm Pitch, 45 °, Spring Clamp, 8 Poles

304-37-639
250-208
Alias: 1268901
Manufacturer:Wago

New to us
Wire-To-Board Terminal Block, THT, 3.5mm Pitch, 45 °, Spring Clamp, 8 Poles

Image is for illustrative purposes only. Please refer to product description.

250-208 - Wire-To-Board Terminal Block, THT, 3.5mm Pitch, 45 °, Spring Clamp, 8 Poles

304-37-639
250-208
Alias: 1268901
Manufacturer:Wago

Product specifications
3.5 mm
Spring Clamp 
8 
THT 
16 AWG

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • For connection of solid or stranded wire
  • Test opening for test pin to 1.3 mm ø
  • Simple connection: strip wire and insert, when used with stranded wire press latch and insert

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Switzerland (CH)
Manufacturer Wago
Gross weight (incl. package) 20 Gram
Dimensions (incl. package) 127 x 75 x 14 MM
Customs number 8536.9080-999
UNSPSC (v5.03) 39121402
EAN 4044918648684