Business
Private
CHFExc. Vat
Wire-To-Board Terminal Block, THT, 2.54mm Pitch, 45 °, Spring Clamp, 12 Poles250-1412

250-1412 - Wire-To-Board Terminal Block, THT, 2.54mm Pitch, 45 °, Spring Clamp, 12 Poles

148-33-507
250-1412
Manufacturer:Wago

Wire-To-Board Terminal Block, THT, 2.54mm Pitch, 45 °, Spring Clamp, 12 Poles

Image is for illustrative purposes only. Please refer to product description.

250-1412 - Wire-To-Board Terminal Block, THT, 2.54mm Pitch, 45 °, Spring Clamp, 12 Poles

148-33-507
250-1412
Manufacturer:Wago

Product specifications
2.54 mm
Spring Clamp 
12 
THT 
20 AWG

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • For connection of solid or stranded wire
  • Offset printed circuit board connections
  • Test opening for test pin up to 1.3 mm ø
  • Simple connection: strip wire and insert, when used with stranded wire press latch and insert

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Switzerland (CH)
Manufacturer Wago
Gross weight (incl. package) 4 Gram
Dimensions (incl. package) 32 x 10 x 15 MM
Customs number 8536.6940
UNSPSC (v5.03) 39121402
EAN 4044918643320