Business
Private
CHFExc. Vat
Wire Marking Tape "L1" SDR 2.5m Pack of 10 piecesSDR-L1

SDR-L1 - Wire Marking Tape "L1" SDR 2.5m Pack of 10 pieces

304-46-247
SDR-L1
Alias: 2856266
Manufacturer:3M

New to us
Wire Marking Tape "L1" SDR 2.5m Pack of 10 pieces

Image is for illustrative purposes only. Please refer to product description.

SDR-L1 - Wire Marking Tape "L1" SDR 2.5m Pack of 10 pieces

304-46-247
SDR-L1
Alias: 2856266
Manufacturer:3M

Product specifications
Black on White 
5.45 mm
2.5 m
121 °C
Polyester 

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Handy and ready to use at all times
  • Multiple dispenser with printed numbers from 0-9
  • With practical tear-off device
  • The rolls can be easily replaced

Legislation and compliance

RoHS
Not Applicable - out of scope. Learn more

Additional information

Country of origin United States (US)
Manufacturer 3M
Gross weight (incl. package) 160 Gram
Dimensions (incl. package) 114 x 84 x 79 MM
Customs number 3919.1090
UNSPSC (v5.03) 41122702
EAN 50054007094000