White Plastic Cable Gland, M16 Thread, 7mm min., 10.5mm max., IP55, M16127344
127344 - White Plastic Cable Gland, M16 Thread, 7mm min., 10.5mm max., IP55, M16
304-81-320
Manufacturer:RS PRO
New to us
Image is for illustrative purposes only. Please refer to product description.
127344 - White Plastic Cable Gland, M16 Thread, 7mm min., 10.5mm max., IP55, M16
304-81-320
Manufacturer:RS PRO
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Colour: White Hazardous Area Certification: No IP Rating: IP55 Locknut Included: Yes Material: Plastic Maximum Cable Diameter: 10.5 mm Maximum Operating Temperature: 80 °C Minimum Cable Diameter: 7 mm Minimum Operating Temperature: -20 °C Product Type: Cable Gland Standards/Approvals: EN 60423|UL 94 V-2 Thread Size: M16
Previous Article Number
673320
Additional information
Country of origin United Kingdom (GB)
Manufacturer RS PRO
Gross weight (incl. package) 40 Gram
Dimensions (incl. package) 185 x 137 x 32 MM
Customs number 3926.9000
UNSPSC (v5.03) 31162401
EAN 5056070942837



