White Nylon Cable Gland, M20 Thread, 10mm min., 14mm max., IP68, M208229776
8229776 - White Nylon Cable Gland, M20 Thread, 10mm min., 14mm max., IP68, M20
304-82-733
Manufacturer:RS PRO
New to us
Image is for illustrative purposes only. Please refer to product description.
8229776 - White Nylon Cable Gland, M20 Thread, 10mm min., 14mm max., IP68, M20
304-82-733
Manufacturer:RS PRO
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Colour: White Hazardous Area Certification: No IP Rating: IP68 Locknut Included: Yes Material: Polyamide 66 Maximum Cable Diameter: 14 mm Maximum Operating Temperature: 85 °C Minimum Cable Diameter: 10 mm Minimum Operating Temperature: -40 °C Product Type: Cable Gland Series: AG-D Standards/Approvals: UL 94 V-2 Thread Size: M20
Previous Article Number
674854
Additional information
Country of origin Taiwan (TW)
Manufacturer RS PRO
Gross weight (incl. package) 167 Gram
Dimensions (incl. package) 145 x 140 x 35 MM
Customs number 3926.9000
UNSPSC (v5.03) 31162401
EAN 5056112193821




