White Disposable, S, S, Tyvek, WhiteD13495782
D13495782 - White Disposable, S, S, Tyvek, White
305-19-145
D13495782
Manufacturer:DuPont
New to us
Image is for illustrative purposes only. Please refer to product description.
D13495782 - White Disposable, S, S, Tyvek, White
305-19-145
D13495782
Manufacturer:DuPont
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Article Information
Closure Type: Zipper Flap Colour: White Gender: Unisex Hi-Vis: No Knee Pad Pocket: No Material: Tyvek Product Type: Coverall Resistance Features: Abrasion Resistant|Tear Resistant|Puncture Resistant Reusable/Disposable: Disposable Size: S Standards/Approvals: EN 1149-5|EN 14126|EU 2016/425 Sub Type: Coverall
Previous Article Number
733343
Additional information
Country of origin Cambodia (KH)
Manufacturer DuPont
Gross weight (incl. package) 210 Gram
Dimensions (incl. package) 310 x 185 x 35 MM
Customs number 6210.1000
UNSPSC (v5.03) 46181504
EAN 5450208014838




